This silicon transient voltage suppressor diode has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a unidirectional polarity and a single terminal position. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 14V, the minimum breakdown voltage is 15.6V, and the maximum non-repetitive peak reverse power dissipation is 30kW. The clamping voltage is maximally 24V, the nominal breakdown voltage is 16.4V, and the maximum breakdown voltage is 17.2V. The power dissipation is maximally 2.5W.
Microchip MPLAD30KP14AE3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 24 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.