The MPLAD30KP24CAE3 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal and is a single-element device. The diode element is made of silicon and is a type of transient voltage suppressor diode. The maximum reverse voltage is 24 volts, and the minimum breakdown voltage is 26.7 volts. The maximum non-repetitive peak reverse power dissipation is 30000 watts, and the maximum clamping voltage is 39.8 volts. The device is packaged in an S-PSSO-G1 package type.
Checking distributor stock and pricing after the page loads.
Microchip MPLAD30KP24CAE3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 39.8 |
| Breakdown Voltage-Nom | 28.1 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |