Trans Voltage Suppressor Diode, 30000W, 260V V(RWM), Bidirectional, 1 Element, Silicon
Microchip MPLAD30KP260CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 260 |
| Breakdown Voltage-Min | 289 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 419 |
| Breakdown Voltage-Nom | 304.5 |
| Breakdown Voltage-Max | 320 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.