The MPLAD30KP280CA is a silicon transient voltage suppressor diode with a maximum reverse voltage of 280V and a maximum non-repetitive peak reverse power dissipation of 30000W. It operates over a temperature range of -55 to 150 degrees Celsius. The diode is available in a S-PSSO-G1 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 280 |
| Breakdown Voltage-Min | 311 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 451 |
| Breakdown Voltage-Nom | 328 |
| Breakdown Voltage-Max | 345 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |