Microchip MQF70.0-3000/19 technical specifications.
| Type | Monolithic |
| Center Frequency | 70MHz |
| 3dB Bandwidth | 70MHz |
| Terminating Impedance | 600Ohm//1pF |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Pass Band Ripple | <1dB |
| Number of Poles | 4 |
| Attenuation | >75dB |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip MQF70.0-3000/19 to view detailed technical specifications.
No datasheet is available for this part.