
2.4GHz RF Transceiver module with SPI interface, operating at 3.3V. Features a data rate of 250Kbps, transmit power of 0dBm, and receiver sensitivity of -94dBm. Surface mountable in an SMD/SMT package, this component offers a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Microchip MRF24J40MA-I/RM technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 19mA |
| Current - Transmitting | 23mA |
| Data Rate | 250Kbps |
| Depth | 17.78mm |
| Frequency | 2.4GHz |
| Height | 0.89mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Frequency | 2.483GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -94dBm |
| Supply Current | 23mA |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24J40MA-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
