
Surface mount RF transceiver operating at 2.4GHz, supporting data rates up to 250Kbps. Features include a sensitivity of -94dBm, a transmit current of 23mA, and a receive current of 19mA. This module operates with a supply voltage range of 2.4V to 3.6V, with a typical operating voltage of 3.3V. The interface utilizes SPI communication, and the component is RoHS compliant.
Sign in to ask questions about the Microchip MRF24J40MAT-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MRF24J40MAT-I/RM technical specifications.
| Package/Case | SMD/SMT |
| Current - Receiving | 19mA |
| Current - Transmitting | 23mA |
| Data Rate | 250Kbps |
| Depth | 17.78mm |
| Frequency | 2.4GHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Frequency | 2480 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -94dBm |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24J40MAT-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
