
2.4GHz wireless module for telecom applications, featuring a 250Kbps data rate and 20dBm output power. Operates across a 2.4V to 3.6V supply voltage range with a sensitivity of -102dBm. Interface options include SPI and 4-wire, with a surface mount package measuring 33.02mm x 22.86mm x 1.73mm. This RoHS compliant component supports an operating temperature range of -40°C to 85°C.
Microchip MRF24J40MB-I/RM technical specifications.
| Package/Case | Module |
| Current - Receiving | 25mA |
| Current - Transmitting | 130mA |
| Data Rate | 250Kbps |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Height | 1.73mm |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Frequency | 2.483GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Power (dBm) | 20dBm |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -102dBm |
| Supply Current | 130mA |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24J40MB-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
