
2.4GHz wireless module featuring SPI interface and 4-wire communication. Delivers 19dBm output power with a sensitivity of -108dBm, supporting data rates up to 250Kbps. Operates across a frequency range of 2.405GHz to 2.475GHz. Designed for surface mounting with a module package, this RoHS compliant component operates from 2.7V to 3.6V, drawing 25mA in receive and 120mA in transmit modes.
Microchip MRF24J40MC-I/RM technical specifications.
| Package/Case | Module |
| Current - Receiving | 25mA |
| Current - Transmitting | 120mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.132inch |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Frequency | 2.475GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Power (dBm) | 19dBm |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -108dBm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24J40MC-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
