
The MRF24J40MCT-I/RM is a 2.4GHz SPI RF transceiver module with a frequency range of 2.405-2.475GHz. It operates at a maximum current of 25mA in receiving mode and 120mA in transmitting mode. The module is designed for surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a sensitivity of -108dBm.
Microchip MRF24J40MCT-I/RM technical specifications.
| Package/Case | Module |
| Current - Receiving | 25mA |
| Current - Transmitting | 120mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Height | 0.132inch |
| Interface | SPI, 4-WIRE |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Frequency | 2.475GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -108dBm |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24J40MCT-I/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
