Industrial-grade RF Transceiver module operating at 3.3V supply voltage. Features a 12-terminal, DUAL terminal position, R-XDMA-N12 JEDEC package code with dimensions of 22.86mm width and 33.02mm length. Operates across an industrial temperature range from -40°C to 85°C. Certified to TS 16949 screening level.
Sign in to ask questions about the Microchip MRF24J40ME-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MRF24J40ME-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N12 |
| Width | 22.86 |
| Length | 33.02 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MRF24J40ME-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.