
2.4GHz wireless transceiver IC with SPI interface, supporting data rates up to 625Kbps. Features a 2.405GHz to 2.48GHz frequency range, 0dBm output power, and -95dBm receiver sensitivity. Operates from a 2.4V to 3.6V supply voltage, with typical transmit current of 23mA and receive current of 19mA. This surface mount QFN package component offers 6 GPIO pins and operates within a -40°C to 85°C temperature range.
Microchip MRF24J40T-I/ML technical specifications.
| Package/Case | QFN |
| Current - Receiving | 19mA |
| Current - Transmitting | 23mA |
| Data Rate | 625Kbps |
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Frequency | 2.48GHz |
| Min Frequency | 2.405GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of GPIO | 6 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -95dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24J40T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
