
2.4GHz RF Transceiver module supporting 2Mbps data rates and PSK modulation. Features a 3.3V operating supply voltage with a range of 2.7V to 3.63V. Offers 10dBm output power and -91dBm sensitivity. Operates across a temperature range of -20°C to 85°C. Interface via SPI, with a 36-pin SMD package for surface mounting.
Microchip MRF24WB0MA/RM technical specifications.
| Package/Case | Module |
| Current - Receiving | 85mA |
| Current - Transmitting | 154mA |
| Data Rate | 2Mbps |
| Depth | 21mm |
| Frequency | 2.4GHz |
| Height | 0.106inch |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 154mA |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -91dBm |
| Width | 1.22inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF24WB0MA/RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
