The MRF24WG0MA-I/RM is a 36-pin industrial temperature RF module with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 85 degrees Celsius. The module has a dual terminal position and measures 21mm in width and 31mm in length. It is a specialized IC for telecom applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N36 |
| Width | 21 |
| Length | 31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |