
NPN RF Transistor, single element, 8-pin SO package (MS-012AA) with gull-wing leads for surface mounting. Features 30V collector-emitter voltage, 0.4A collector current, and 1000mW power dissipation. Offers a minimum DC current gain range of 2 to 30, with typical gain of 3 at 0.36A and 10 at 0.05A. Maximum transition frequency is 1000MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MRF3866G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MRF3866G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | NPN |
| Configuration | Single Dual Base Dual Collector Quad Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector Base Voltage | 55V |
| Maximum Emitter Base Voltage | 3.5V |
| Maximum DC Collector Current | 0.4A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | [email protected]@5V|[email protected]@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Transition Frequency | 1000(Typ)MHz |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MRF3866G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.