RF BJT NPN transistor, 30V collector-emitter voltage, 0.4A DC collector current, and 1000mW power dissipation. Features a maximum transition frequency of 1000MHz. Housed in an 8-pin SO package with gull-wing leads for surface mounting. Package dimensions are 4.98mm(L) x 3.99mm(W) x 1.5mm(H) with a 1.27mm pin pitch.
Microchip MRF3866GR1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.98(Max) |
| Package Width (mm) | 3.99(Max) |
| Package Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | NPN |
| Configuration | Single Dual Base Dual Collector Quad Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Collector Base Voltage | 55V |
| Maximum Emitter Base Voltage | 3.5V |
| Maximum DC Collector Current | 0.4A |
| Maximum Power Dissipation | 1000mW |
| Minimum DC Current Gain | [email protected]@5V|[email protected]@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Transition Frequency | 1000(Typ)MHz |
| Cage Code | 60991 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MRF3866GR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.