
915MHz wireless transceiver IC featuring a TSSOP package. Operates with a 2.2V to 3.8V supply voltage, consuming 13mA in receive mode and 24mA in transmit mode. Supports data rates up to 256Kbps via SPI interface, with a transmit output power of 7dBm. Offers a receive sensitivity of -112dBm and a frequency range of 900.72MHz to 929.27MHz. This RoHS compliant component is supplied on tape and reel.
Microchip MRF49XAT-I/ST technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 13mA |
| Current - Transmitting | 24mA |
| Data Rate | 256Kbps |
| Depth | 4.4mm |
| Frequency | 915MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 929.27MHz |
| Min Frequency | 900.72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.2V |
| Number of Receivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 7dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF49XAT-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
