
This surface mount network interface IC operates as a line transceiver, supporting SPI communication. It features a data rate of 200Kbps and a frequency range from 863MHz to 960MHz, with a maximum output power of 12.5dBm. The device has a supply voltage range of 2.1V to 3.6V, drawing a maximum supply current of 25mA during transmission. Operating temperature spans from -40°C to 85°C, with a receiver sensitivity of -113dBm. The component is housed in a QFN package.
Sign in to ask questions about the Microchip MRF89XA-I/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MRF89XA-I/MQ technical specifications.
| Package/Case | QFN |
| Current - Receiving | 3mA |
| Current - Transmitting | 25mA |
| Data Rate | 200Kbps |
| Frequency | 960MHz |
| Height | 0.8mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 960MHz |
| Min Frequency | 863MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 12.5dBm |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF89XA-I/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
