
FSK/OOK RF Transceiver module operating at 868MHz, with a maximum frequency of 870MHz. Features SPI interface, 59 channels, and a data rate of 40Kbps. Transmitting current is 25mA with 12.5dBm output power, and receiving current is 3mA with -113dBm sensitivity. Operates from a 2.1V to 3.6V supply, with a nominal 3.3V. Packaged as a lead-free, RoHS compliant surface mount module.
Sign in to ask questions about the Microchip MRF89XAM8A-I/RM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MRF89XAM8A-I/RM technical specifications.
| Package/Case | Module |
| Current - Receiving | 3mA |
| Current - Transmitting | 25mA |
| Data Rate | 40Kbps |
| Depth | 17.78mm |
| Frequency | 868MHz |
| Height | 0.075inch |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Frequency | 870MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Channels | 59 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 12.5dBm |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Supply Current | 25mA |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF89XAM8A-I/RM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
