The MRF89XAM8AT-I/RM is a 12-pin industrial temperature interface IC with a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C. The device has 12 terminals and a dual terminal position. It is packaged in a 12-pin module with dimensions of 17.78mm in width and 27.94mm in length. The IC has a single function and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X12 |
| Width | 17.78 |
| Length | 27.94 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |