Industrial-grade Ethernet transceiver module featuring 12 terminals in a DUAL terminal position. Operates across a wide temperature range from -40°C to 85°C with a nominal supply voltage of 3.3V and a maximum supply current of 0.03A. This integrated circuit offers a single function, housed in a R-XDMA-X12 JEDEC package with dimensions of 17.78mm width and 27.94mm length.
Microchip MRF89XAM9AT-I/RM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X12 |
| Width | 17.78 |
| Length | 27.94 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8529.90.22.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.