
FSK/OOK RF Transceiver IC operating at 3.3V. Features a 902MHz to 928MHz frequency range with a maximum output power of 12.5dBm and a sensitivity of -113dBm. Supports data rates up to 200Kbps via SPI interface. Housed in a 32-pin VQFN EP package, this RoHS compliant component operates from 2.1V to 3.6V supply voltage and across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip MRF89XAT-I/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MRF89XAT-I/MQ technical specifications.
| Package/Case | QFN |
| Current - Receiving | 3mA |
| Current - Transmitting | 25mA |
| Data Rate | 200Kbps |
| Depth | 5mm |
| Frequency | 960MHz |
| Height | 0.75mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 928MHz |
| Min Frequency | 902MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Number of Channels | 59 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 12.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MRF89XAT-I/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
