Microchip MSD7801 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 10.2 |
| Package Height (mm) | 2.54 |
| Seated Plane Height (mm) | 2.54 |
| Category | PIN Diode Switch Driver |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MSD7801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.