
The MSD7804 is an 11-pin power management IC from Microchip, designed for specialized power applications. It features a seated plane height of 2.54mm and a package height of 2.54mm. The device operates over a temperature range of -55 to 125°C. The MSD7804 is a PIN diode switch driver, suitable for use in a variety of power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MSD7804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 17.8 |
| Package Width (mm) | 17.8 |
| Package Height (mm) | 2.54 |
| Seated Plane Height (mm) | 2.54 |
| Category | PIN Diode Switch Driver |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 60991 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MSD7804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.