
The MSL1060AW is a 6-channel boost driver IC from Microchip, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features analog and PWM dimming capabilities, with a maximum operating frequency of 1.1MHz. It can supply up to 30mA per channel and has a maximum output voltage of 48V. The MSL1060AW is packaged in a QFN-24 package and is available in rail/Tube packaging.
Sign in to ask questions about the Microchip MSL1060AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL1060AW technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.286W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 72 |
| Operating Supply Voltage | 6.5V |
| Output Current per Channel | 30mA |
| Output Voltage | 48V |
| Package Quantity | 2450 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.286W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Topology | Boost |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL1060AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
