LED DRVR Boost 6-CH Analog/PWM 48V 0.03A 24-Pin TQFN EP Tray
Microchip MSL1064-TC technical specifications.
| Frequency | 1.21MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Tray |
| Power Dissipation | 2.286W |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.