Sign in to ask questions about the Microchip MSL1064AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL1064AW technical specifications.
| Package/Case | QFN |
| Dimming | Analog, PWM |
| Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.286W |
| Max Supply Current | 30mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 72 |
| Operating Supply Voltage | 6.5V |
| Output Current per Channel | 30mA |
| Output Voltage | 48V |
| Package Quantity | 2000 |
| Packaging | Tray |
| Power Dissipation | 2.286W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL1064AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
