Microchip MSL2042GU-R technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 31.5mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 9.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.576W |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL2042GU-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
