The MSL2100BR is a surface mount driver from Microchip, packaged in a QFN-48. It operates within a temperature range of -40°C to 85°C and can handle up to 2.5W of power dissipation. The device requires a supply voltage between 10.8V and 13.2V and can draw up to 1A of current. It is not radiation hardened and is not RoHS compliant.
Microchip MSL2100BR technical specifications.
| Package/Case | QFN |
| Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 1A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2450 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Adaptive SourcePower™ |
| RoHS | Not CompliantNo |
No datasheet is available for this part.