
The MSL2100BR-R is a surface mount DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 1A and a power dissipation of 2.5W. The device is packaged in a QFN package and is available on a tape and reel. The MSL2100BR-R is part of the Adaptive SourcePower series from Microchip.
Sign in to ask questions about the Microchip MSL2100BR-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL2100BR-R technical specifications.
| Package/Case | QFN |
| Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL2100BR-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
