Sign in to ask questions about the Microchip MSL2161DQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL2161DQ technical specifications.
| Frequency | 20.6MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Max Supply Current | 30mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 8.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Adaptive SourcePower™ |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL2161DQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.