
The MSL2161DQ-R is a 16-channel LED driver from Microchip with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a frequency of 20.6MHz and has a maximum supply current of 30mA. The device is available in a surface mount package with a packaging quantity of 2500 units per reel. The MSL2161DQ-R is suitable for use in power management applications.
Microchip MSL2161DQ-R technical specifications.
| Frequency | 20.6MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Voltage | 8.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.1W |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
No datasheet is available for this part.