Sign in to ask questions about the Microchip MSL2162DQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL2162DQ technical specifications.
| Frequency | 20.6MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Adaptive SourcePower™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MSL2162DQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.