
The MSL3082CS is an Adaptive SourcePower 8-channel IC from Microchip, operating at a frequency of 22MHz. It can handle a maximum supply voltage of 13.2V and a maximum supply current of 1A. The IC is packaged in a QFN-44 package and is designed to operate within a temperature range of -40°C to 105°C. It is compliant with RoHS regulations and is available in a quantity of 1800 per packaging unit.
Sign in to ask questions about the Microchip MSL3082CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3082CS technical specifications.
| Package/Case | QFN |
| Frequency | 22MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.619W |
| Max Supply Current | 1A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.619W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL3082CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
