The MSL3162BT is a 16-channel PWM dimming driver from Microchip, operating at a frequency of 20MHz. It can handle a maximum power dissipation of 2.963W and a maximum supply current of 100mA. The device is designed to operate within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The MSL3162BT is RoHS compliant and part of Microchip's Adaptive SourcePower series.
Sign in to ask questions about the Microchip MSL3162BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3162BT technical specifications.
| Dimming | PWM |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.963W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 160 |
| Package Quantity | 2450 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.963W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Adaptive SourcePower™ |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL3162BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
