
The MSL3163BT is a 16-channel, 2560-segment interface IC from Microchip. Operating at a frequency of 21.88MHz, this device is designed to handle a maximum power dissipation of 2.963W. It can supply up to 100mA of current and operates within a temperature range of -40°C to 85°C. The IC is available in a surface-mount package and is packaged in a rail/Tube format with 50 units per package.
Sign in to ask questions about the Microchip MSL3163BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3163BT technical specifications.
| Frequency | 21.88MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.963W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 2560 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.963W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Adaptive SourcePower™ |
| Supply Current | 35mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MSL3163BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.