
The MSL3167GU is a SOP-32 interface driver IC from Microchip, designed to operate within a temperature range of -40°C to 85°C. It has a maximum supply current of 19mA and a maximum power dissipation of 1.576W. The device is available in bulk packaging with a quantity of 1000 units per package.
Sign in to ask questions about the Microchip MSL3167GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3167GU technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.576W |
| Max Supply Current | 19mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1.576W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MSL3167GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.