
The MSL3167GU-R is a 16-output LED driver from Microchip, packaged in a surface-mount SOP package. It operates at a frequency of 23MHz and has a maximum supply current of 19mA. The device is designed to function within an operating temperature range of -40°C to 85°C. It is available in tape and reel packaging, with a single unit per package.
Sign in to ask questions about the Microchip MSL3167GU-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3167GU-R technical specifications.
| Package/Case | SOP |
| Frequency | 23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.576W |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL3167GU-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.