
The MSL3168GU is a 16-output adaptive sourcepower IC from Microchip, operating at a frequency of 23MHz and a maximum supply voltage of 5.5V. It is packaged in a SOP-32 package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.576W and a maximum supply current of 19mA.
Sign in to ask questions about the Microchip MSL3168GU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3168GU technical specifications.
| Package/Case | SOP |
| Frequency | 23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.576W |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.576W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Adaptive SourcePower™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MSL3168GU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.