
The MSL3168GU-R is a 16-output power management IC from Microchip, featuring a maximum operating frequency of 23MHz. It is designed to operate within a temperature range of -40°C to 85°C. The device has a maximum supply current of 19mA and a power dissipation of 1.576W. It is available in a surface-mount SOP package, packaged on a tape and reel. This IC is part of Microchip's Adaptive SourcePower series.
Sign in to ask questions about the Microchip MSL3168GU-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSL3168GU-R technical specifications.
| Package/Case | SOP |
| Frequency | 23MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.576W |
| Series | Adaptive SourcePower™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip MSL3168GU-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.