
The MSP140/TR12 is a single Schottky diode with a peak reverse repetitive voltage of 40V and a maximum continuous forward current of 1A at a junction temperature of 120C. It has a peak non-repetitive surge current of 50A and a peak forward voltage of 0.58V. The diode is packaged in a DO-41 axial lead package with a through hole mounting style and is suitable for operation over a temperature range of -55 to 150C.
Sign in to ask questions about the Microchip MSP140/TR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MSP140/TR12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 1@Ta=120CA |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 0.58V |
| Peak Reverse Current | 100uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MSP140/TR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.