
The MSP535/TR12 is a single configuration Schottky diode with a peak reverse repetitive voltage of 35V and a maximum continuous forward current of 5A. It features a peak non-repetitive surge current of 300A and a peak forward voltage of 0.52V. The diode is packaged in a DO-201AD axial lead package with a plastic material and a through hole mounting type. It operates over a temperature range of -55 to 150 degrees Celsius.
Microchip MSP535/TR12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201-AD |
| Package/Case | DO-201AD |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.4(Max) |
| Package Diameter (mm) | 6.22 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-201-AD |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 35V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 300A |
| Peak Forward Voltage | 0.52V |
| Peak Reverse Current | 2000uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MSP535/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.