Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0015uF |
| Clamping Voltage | 1.5V |
| Clamping Current | 50A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |