The MT8809AP1 is an 8x8 array analog switch from Microchip, suitable for audio/video applications. It operates over a temperature range of -40°C to 85°C and can be powered by a single supply voltage between 4.5V and 13.2V. The device has a 3dB bandwidth of 45 and is available in a 28-pin PLCC package.
Checking distributor stock and pricing after the page loads.
Microchip MT8809AP1 technical specifications.
| Array Configuration | 8x8 |
| Number of Arrays | 1 |
| Category | Audio/Video |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| 3dB Bandwidth Range | <50MHz |
| 3dB Bandwidth | 45MHz |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 13.2V |
| Power Supply Type | Single |
| Pin Count | 28 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.