
The MT8880CS is a 20-pin SOIC DTMF transceiver manufactured by Microchip. It operates at a frequency of 3.58 MHz and has a typical supply current of 11 mA. The device is designed to function within a temperature range of -40°C to 85°C and can be powered by a supply voltage between 4.75V and 5.25V. The MT8880CS is a surface-mount component with a plastic package and is suitable for use in a variety of applications.
Microchip MT8880CS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.4(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | DTMF Transceiver |
| Process Technology | CMOS |
| Operating Frequency | 3.58MHz |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 11mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Microchip MT8880CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.