The MT8885ANR1 is a DTMF transceiver IC fabricated using CMOS process technology. It operates at a frequency of 3.58 MHz and can be supplied with a voltage between 4.75V and 5.25V. The device consumes a typical supply current of 7 mA. It is available in a 24-pin SSOP package and is specified to operate over a temperature range of -40°C to 85°C.
Microchip MT8885ANR1 technical specifications.
| Category | DTMF Transceiver |
| Process Technology | CMOS |
| Operating Frequency | 3.58MHz |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Supply Current | 7mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.