The MT88E39ASR is a single-chip telecom IC designed to operate within a supply voltage range of 2.7V to 5.5V. It features an operating frequency of 3.58MHz and a typical supply current of 1.9mA. The device is suitable for use within an operating temperature range of -40°C to 85°C. It supports various telecommunication standards including ETSI 300 778-1, GR-30, SR-TSV-002476, and TIA/EIA-716. The MT88E39ASR is packaged in a 16-pin SOIC package.
Microchip MT88E39ASR technical specifications.
| Category | Single Chip |
| Telecommunication Standards Supported | ETSI 300 778-1|GR-30|SR-TSV-002476|TIA/EIA-716 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Operating Frequency | 3.58MHz |
| Typical Supply Current | 1.9mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Process Technology | CMOS |
| Maximum Data Rate | 1212Bd |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MT88E39ASR to view detailed technical specifications.
No datasheet is available for this part.