The MT88E43BE is a single chip telecom IC with a minimum operating supply voltage of 2.7V and a maximum operating supply voltage of 5.5V. It operates at a frequency of 3.58 MHz and has a typical supply current of 3mA. The IC is designed to operate within a temperature range of -40°C to 85°C. It supports various telecommunication standards, including GR-30, SIN227, SIN242, SR-TSV-002476, and TR-NWT-000030. The MT88E43BE is manufactured by Microchip and features a 24-pin PDIP package.
Microchip MT88E43BE technical specifications.
| Category | Single Chip |
| Telecommunication Standards Supported | GR-30|SIN227|SIN242|SR-TSV-002476|TR-NWT-000030 |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 5.5V |
| Operating Frequency | 3.58MHz |
| Typical Supply Current | 3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Process Technology | CMOS |
| Maximum Data Rate | 1212Bd |
| Pin Count | 24 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MT88E43BE to view detailed technical specifications.
No datasheet is available for this part.