The MT88L70AN is a CMOS DTMF receiver IC with a typical operating frequency of 3.58 MHz and a typical supply current of 2 mA. It operates over a temperature range of -40°C to 85°C and is available in a 20-pin SSOP package. The device has a maximum operating supply voltage of 3.6 V and a minimum operating supply voltage of 2.7 V. It is suitable for use in a variety of applications, including telecommunications and audio processing.
Microchip MT88L70AN technical specifications.
| Category | DTMF Receiver |
| Process Technology | CMOS |
| Operating Frequency | 3.58MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.7V |
| Typical Supply Current | 2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 20 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.