CMOS DTMF Receiver IC operating at 3.58 MHz. Features a wide supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3V. This 20-pin SSOP package offers a typical supply current of 2 mA and operates across an industrial temperature range of -40°C to 85°C.
Microchip MT88L70ANR1 technical specifications.
| Category | DTMF Receiver |
| Process Technology | CMOS |
| Operating Frequency | 3.58MHz |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.7V |
| Typical Supply Current | 2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 20 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.